Arrow Electronic Components Online
LDR01237000|FAIRWAY|simage
LDR01237000|FAIRWAY|limage
LED Drivers

LDR012-370-00

LED Driver 200000uA Supply Current 4-Pin

FAIRWAY ELECTRONIC CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    100
  • Maximum Operating Supply Voltage (V)
    240
  • Output Voltage Range (V)
    21 to 37
  • Maximum Supply Current (uA)
    200000
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Diameter
    57
  • Mounting
    Screw
  • Package Height
    24
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources