STMicroelectronicsLD1117AS12TRLinear Regulators

LDO Regulator Pos 1.2V 1.2A 4-Pin(3+Tab) SOT-223 T/R

This LDO LD1117AS12TR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1.2(Typ) A. With a voltage no larger than 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V.

Import TariffMay apply to this part

Total In Stock: 12,500 parts

Regional Inventory: 10,000

    Total$1,164.50Price for 5000

    10,000 In stock: Ships tomorrow

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.2329
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2508+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.2623

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.