STMicroelectronicsLD1117ADT12TRLinear Regulators

LDO Regulator Pos 1.2V 1.2A 3-Pin(2+Tab) DPAK T/R

This LDO LD1117ADT12TR linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.2(Typ) A. It only needs a voltage that does not exceed 10 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V.

Import TariffMay apply to this part

Total In Stock: 14,794 parts

Regional Inventory: 9,794

    Total$0.42Price for 1

    9,794 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4214
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,794 parts
      • Price: $0.4214
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 5,000 parts
      • Price: $0.2283
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 5,000 parts
      • Price: $0.2399

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.