TAIYO YUDENLBC3225T150KRInductor Surface Mount
Inductor General Purpose Wirewound 15uH 10% 100KHz Ferrite 0.42A 0.2535Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 10% | |
| 100K | |
| 0.42 | |
| 0.42 | |
| 0.2535 | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

