25-50% Off
STMicroelectronicsL6563TRPower Factor Correction - PFC
PWM CONTRLR 0.05mA 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CRM | |
| Boost | |
| 10.3 | |
| 22 | |
| 0.05 | |
| 9.5 | |
| 12 | |
| -25 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Look no further! The power factor correction and pwm L6563TR power factor improvement from STMicroelectronics can save you money by cutting down on unnecessary energy loss within your project. It operates in CRM mode. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a start-up supply current of 0.05 mA. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22 V. This power factor controller has a minimum operating temperature of -25 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

