| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| GaP|GaAsP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 9mcd|20mcd | |
| 568/617 | |
| 565/627 | |
| 140 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| Green/Hi-Eff. Red | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 7 mm |
| Package Width | 2 mm |
| Package Length | 5 mm |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
