C&KKT11B1SAM35 LFGSwitch Tactile

Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

This KT11B1SAM35LFG tactile switch from C&K Components will turn your system on and off when there is a change in pressure. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KT11B1SAM35LFG tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 0.64 mm long.

11,200 parts: Ships in 3 days

    Total$2,360.00Price for 800

    • (800)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11,200 parts
      • Price: $2.95

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.