ITT CannonKPT08A8-4SConnector Circular
Conn Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 19.86 | |
| 42.45 | |
| 30.81 |
Use this miniature circular KPT08A8-4S connector from ITT to connect peripherals to your device. Its shell size is 8-4. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A. This product is 30.81 mm tall with a diameter of 19.86 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

