ITT CannonKPT06F-22-41PConnector Circular

Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port

Use this miniature circular KPT06F-22-41P connector from ITT for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. Its shell size is 22-41. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13/7.5 A. It uses the solder termination method. This product is 57.15 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

87 parts: Ships in 5 days

    Total$125.85Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 87 parts
      • Price: $125.85

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.