| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Military Standard Series | Series I |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 11 |
| Number of Terminals | 11 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 18-11 |
| Wire Size (AWG) | 16-20 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Aluminum Alloy |
| Shell Plating | Chromate Over Cadmium |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 22 |
| Maximum Voltage Rating | 1275VDC|1000VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 31.34 |
| Product Length (mm) | 33.73 |