10-25% Off
NKK SwitchesKP0115ANBKG03RGB-2SJBSwitch Push Button
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Square Button | |
| OFF (ON) | |
| 0.1@12VDC | |
| 1000VAC | |
| 100 | |
| 200 | |
| 5000000 | |
| 5000000 | |
| Clear/White | |
| 7 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| Red/Green/Blue | |
| Terminals | |
| Epoxy | |
| Polyacetal/Glass Fiber/Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 50 | |
| 17.4 | |
| 17.4 | |
| 23 |
Ideal for low current and low voltage circuits, this KP0115ANBKG03RGB-2SJB push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 12VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KP0115ANBKG03RGB-2SJB push switch has a PC pin termination style. The maximum DC voltage rating is 12 VDC. This product is 17.4 mm long, 23 mm tall and 17.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

