NXP SemiconductorsK32W032S1M2VPJATMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1.25MB Flash 3.3V 176-Pin VFBGA
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| K32W0x | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 1.25MB | |
| 384KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 5 | |
| 1 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| PCB changed | 176 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 176 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

