VishayK102K10X7RF53H5Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V X7R 10% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3.6 X 2.3 X 3.6 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 3.6(Max) | |
| 2.3(Max) | |
| 3.6(Max) | |
| 0.1 | |
| 6.14(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

