AmphenolJTP02RE-16-99PCConnector Circular
Conn Circular PIN 23 POS Crimp ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 16-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 30.96 | |
| 30.96 |
Use this subminiature cylindrical JTP02RE-16-99PC connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 23 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-99. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

