C&KJS203011SCQNSwitch Slide
Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DP3T | |
| ON ON ON | |
| 0.3@6VDC | |
| 500VAC | |
| 100 | |
| 70 | |
| 5000 | |
| Black | |
| 2 | |
| 5.5 | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Nylon 4/6 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 13 | |
| 7.5 | |
| 5.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

