C&KJS202011CQNSwitch Slide
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON ON | |
| 0.3@6VDC | |
| 500VAC | |
| 100 | |
| 70 | |
| 5000 | |
| Black | |
| 2 | |
| 2 | |
| 3.3 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 3 | |
| 2.5 | |
| Nylon 4/6 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 9 | |
| 3.6 | |
| 3.5 | |
| 9 | |
| 3.6 | |
| 5.5 | |
| 2 |
Using the JS202011CQN slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 0.3 A @ 6VDC. This slide switch has an operating temperature range of -40 °C to 85 °C. The JS202011CQN slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9 mm long, 5.5 mm tall and 3.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

