NKK SwitchesJF15SP1CSwitch Tactile
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Thin | |
| SPST | |
| Flush Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 500000 | |
| 500000 | |
| 3 | |
| Red | |
| 0 | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.6 | |
| 12.7 | |
| Construction/N/A | |
| Nitrile Butadiene Rubber/Process | |
| Glass Fiber/Polyester | |
| Straight | |
| -25 | |
| 85 | |
| 17.7 | |
| 17.7 | |
| 5.08 | |
| 17.7 | |
| 17.7 | |
| 5.08 | |
| Silver | |
| Phosphor Bronze | |
| (Glass Fiber/Polyester)/N/A |
This ultra-thin JF15SP1C tactile switch from NKK Switches makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The JF15SP1C tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This red flush square button actuator is 0 mm long. This product is 17.7 mm long, 5.08 mm tall and 17.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

