Microchip TechnologyJANTX2N2329SSilicon Controlled Rectifiers - SCRs
SCR 400V 15A 3-Pin TO-5
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.2 | |
| 15 | |
| 2 | |
| 400 | |
| 6 | |
| 2.2@4A | |
| 400 | |
| 0.22@Ta=80°C | |
| 0.01 | |
| No | |
| -65 | |
| 125 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

