Microchip TechnologyJANS2N5664GP BJT
Trans GP BJT NPN 200V 5A 2500mW 3-Pin(2+Tab) TO-66 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 250 | |
| 200 | |
| 6 | |
| 1.5@1A@5A|1.2@0.3A@3A | |
| 0.4@0.3A@3A|1@1A@5A | |
| 5 | |
| 5@5A@5V|40@0.5A@2V|40@1A@5V|15@3A@5V | |
| 2500 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) |
| Package Width | 17.78 |
| Package Length | 7.36 + 24.43(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
