| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 125 | |
| 0.3@Ta=75C | |
| 2.5 | |
| 1.1@0.2A | |
| 0.5 | |
| 4.5 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
