LittelfuseIXFL32N120PMOSFETs
Trans MOSFET N-CH Si 1.2KV 24A 3-Pin(3+Tab) ISOPLUS I5-PAK
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 24 | |
| 340@10V | |
| 360@10V | |
| 360 | |
| 21000@25V | |
| 520000 | |
| 51 | |
| 62 | |
| 88 | |
| 70 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.42(Max) |
| Package Width | 5.21(Max) |
| Package Length | 20.29(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS I5-PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

