Texas InstrumentsIWR6843ISK-ODSSensor Development Boards and Kits

IWR6843 intelligent mmWave overhead detection sensor (ODS) antenna plug-in module

IWR6843ISK-ODS is an easy-to-use mmWave sensor evaluation kit with a short-range antenna with wide field of view (FoV) enabling direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST). It contains a 60-GHz mmwave radar transceiver and antenna etched on the Rogers board. The board enables access to point-cloud data through a USB interface, and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector.

This kit is supported by standard mmWave tools and software, including mmWave studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). IWR6843ISK-ODS paired with MMWAVEICBOOST (sold separately) can interface with the MCU LaunchPad™ development kit ecosystem.

A 5-V 2.5-A supply brick with a 2.1-mm barrel plug (center positive) is not included. TI recommends purchasing an external power supply that complies with applicable regional safety standards.

Features

  •  ♦ 60-GHz mmWave sensor
  •  ♦ Four receive (RX) three transmit (TX) antenna
    •    ♦ 120° azimuth FoV
    •    ♦ 120° elevation with approximately 12-m range
  •  ♦ Direct interface with MMWAVEICBOOST
  •  ♦ Supports 60-pin high-speed interface for host-controlling interface
  •  ♦ Module is capable of having onboard power-management IC (PMIC), power-consumption monitoring and temperature sensor

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $240.44
    1. 1+$240.44
    2. 10+$238.03
    3. 25+$235.65
    4. 50+$233.29
    5. 100+$230.96
    6. 250+$228.65
    7. 500+$226.37
    8. 1000+$224.10
    9. 5000+$221.86

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.