iWave SystemsIW-G25M-SC04-4L003G-E032G-BCASystem on Modules - SOM
APQ8096 CPU, 3GB LPDDR4, 32GB eMMC Flash with Wi-Fi Plus BT and GPS
iWave's Snapdragon 820 SMARC System On Module integrates Qualcomm’s APQ8096 SOC offering 64-bit Quad Kryo CPU, H.265 hardware decode & encode, Adreno 530 GPU with on board 802.11ac Wi-Fi, BT4.1 and the GPS. The Snapdragon 820 SOM module is intended for high end embedded computing applications which require high processing power, graphics and multimedia capabilities such as Augmented & Virtual Reality, 4K Digital signage, Media streaming, Connected home & entertainment, High end wearables, Drones, Secure POS, Video analytics to name a few.
Features
| Compliant | |
| 3A001a.3. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Qualcomm | |
| Snapdragon | |
| APQ8096 | |
| Quad Core | |
| 825M/1.6G/2.15G | |
| SMARC | |
| Yes | |
| LPDDR4 | |
| 3G | |
| 6 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 7 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1@Line In/1@Line out | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| Adreno 530 | |
| HDMI|MIPI-DSI | |
| Android Marshmallow | |
| Android Marshmallow | |
| 5 | |
| 0 | |
| 70 | |
| Commercial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

