Reduced Price
System on Modules - SOM
IW-G15M-Q702-3D001G-E008G-BIC
Qseven SOM with i.MX6 Processor 1GB RAM
iWave Systems Technologies Pvt. Ltd.iWave's NXP i.MX6 based Qseven compatible SOM module is targeted for faster and multimedia focused applications. The iMX6 SOM module has on-board expandable 1GB DDR3 RAM, 4GB eMMC flash, on-board micro SD slot and SPI flash. With the extreme peripheral integration, the i.MX 6 module supports industry latest high performance interfaces such as, PCIe Gen2, Gigabit Ethernet, SATA 3.0, HDMI 1.4 and SDXC etc
Features
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
Yes
PPAP
Unknown
Processor Type
NXP
Processor Family
i.MX6
Processor Number
ARM Cortex A9
Processor Cores
Dual Core|Dual Core Plus|Quad Core|Quad Core Plus|Dual Lite
Processor Speed (Hz)
800M/1G
Form Factor
Qseven
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
1G
UART
4
USART
0
SPI
2
I2C
2
CAN
1
USB
5
VGA
0
SATA
1
PATA
0
GPIO
8
Audio Interfaces
1@ESAI/1@S/PDIF
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
1
Display Type
LCD
Display Interface
HDMI|LVDS|MIPI-CSI|MIPI-DSI|RGB
Audio
Realtek AC97
Operating Systems
Android 5.0.0 Lollipop|Linux 4.1.15|Win Embedded Compact 7
Android
Android 5.0.0 Lollipop
Linux
Linux 4.1.15
Windows
Win Embedded Compact 7
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

