Isocom ComponentsISQ202Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 4 | |
| 5000 | |
| -40 | |
| 100 | |
| 1.4 | |
| 70 | |
| 250 | |
| UL | |
| 200 | |
| 200 | |
| 6 | |
| 1.2 | |
| 18 | |
| 18 | |
| 50 | |
| 125 | |
| 10 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 4(Max) mm |
| Package Width | 7(Max) mm |
| Package Length | 20.32(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

