Lattice SemiconductorISPPAC-POWR605-01SN24IPower Supply Controllers and Monitors
Controller/Monitor 2.64V to 3.96V 24-Pin QFN-S EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.70 | |
| Automotive | No |
| PPAP | No |
| Controller|Monitor | |
| -0.3 to 5.5 | |
| 2.64 | |
| 3.96 | |
| 5 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN-S EP |
| 24 | |
| Lead Shape | No Lead |
When your circuit needs protection from any voltage spikes be sure to use this power supply supervisory ISPPAC-POWR605-01SN24I voltage monitor IC from Lattice Semiconductor. This device has a minimum operating supply voltage of 2.64 V and a maximum of 3.96 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
