Lattice SemiconductorISPLSI 1032E-100LJNComplex Programmable Logic Devices - CPLDs
CPLD ispLSI® 1000EFamily 6KGates 128Macro Cells 100MHz 5V 84-Pin PLCC
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispLSI® 1000E | |
| ROMLess | |
| 32 | |
| 4 | |
| 128 | |
| 6000 | |
| No | |
| 64 | |
| 192 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 7 | |
| 10 | |
| 100 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 190(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 29.31 |
| Package Length | 29.31 |
| PCB changed | 84 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 84 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

