Integrated Silicon Solution IncIS66WVE2M16DBLL-70BLIPSRAM
PSRAM Async Single Port 32M-bit 2M x 16 70ns 48-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 32M | |
| 2M | |
| 16 | |
| 21 | |
| 1 | |
| Asynchronous | |
| 70 | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

