Integrated Silicon Solution IncIS62LV256AL-20TLI-TRSRAM Chip
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 20ns 28-Pin TSOP-I T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32K | |
| 8 | |
| SDR | |
| 15 | |
| 1 | |
| Asynchronous | |
| 20 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 11.9(Max) mm |
| Package Length | 8.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

