Integrated Silicon Solution IncIS61QDPB41M36A1-400B4LISRAM Chip
36MB Quad Synchronous SRAM
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 36M | |
| 1M | |
| 36 | |
| Pipelined | |
| DDR | |
| 18 | |
| 2 | |
| Synchronous | |
| 0.45 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 13 mm |
| Package Length | 15 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 165 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
