Integrated Silicon Solution IncIS61QDB22M18A-250M3LISRAM Chip
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA
| Compliant | |
| 3A991.b.2.a | |
| Active | |
| Automotive | No |
| PPAP | No |
| 36M | |
| 2M | |
| 18 | |
| Pipelined | |
| DDR | |
| 20 | |
| 2 | |
| Synchronous | |
| 0.45 | |
| 250 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 950 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 15 mm |
| Package Length | 17 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

