Infineon Technologies AGIRFI4212H-117PXKMA1MOSFETs
Trans MOSFET N-CH Si 100V 11A 5-Pin(5+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 11 | |
| 72.5@10V | |
| 12@10V | |
| 12 | |
| 490@50V | |
| 18000 | |
| 4.3 | |
| 8.3 | |
| 9.5 | |
| 4.7 | |
| -55 | |
| 150 | |
| Tube | |
| 58@10V | |
| Mounting | Through Hole |
| Package Width | 4.83(Max) mm |
| Package Length | 10.63(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

