Infineon Technologies AGIRFHM8329TRPBFMOSFETs
Trans MOSFET N-CH 30V 16A 8-Pin PQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 16 | |
| 100 | |
| 1 | |
| 6.1@10V | |
| 13@4.5V|26@10V | |
| 26 | |
| 1710@10V | |
| 2600 | |
| 14 | |
| 74 | |
| 14 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 3.2(Max) mm |
| Package Length | 3.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

