Infineon Technologies AGIRF1310NSTRLPBFMOSFETs

Trans MOSFET N-CH 100V 42A 3-Pin(2+Tab) D2PAK T/R

Total In Stock: 60,046 parts

Regional Inventory: 44,046

    Total$0.95Price for 1

    44,046 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2019+
      Manufacturer Lead Time:
      19 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      United States of America
         
      • Price: $0.9489
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2019+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      United States of America
      • In Stock: 46 parts
      • Price: $0.9489
    • (800)

      Ships tomorrow

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Taiwan
      • In Stock: 44,000 parts
      • Price: $0.8343
    • (800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.7615

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.