Infineon Technologies AGIR3599MTRPBFSpecialized Power ICs and Modules
Phase Multiplier 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Phase Multiplier | |
| 200 to 800 | |
| -0.3 to 4.3 | |
| 2.85 | |
| 3.3 | |
| 3.6 | |
| 4.08(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

