Infineon Technologies AGIPT60R150G7XTMA1MOSFETs
Trans MOSFET N-CH 600V 17A 9-Pin(8+Tab) HSOF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 17 | |
| 100 | |
| 1 | |
| 150@10V | |
| 23@10V | |
| 23 | |
| 8 | |
| 902@400V | |
| 106000 | |
| 6 | |
| 5 | |
| 56 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 129@10V | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 10.38 |
| Package Length | 9.8 |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | HSOF |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

