SamtecIPT1-105-01-S-D-RAConnector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 13.2 | |
| 10.71 | |
| 5.08 | |
| Mini Mate® | |
| 2.3 | |
| Through Hole |
The isolated power terminal strip IPT1-105-01-S-D-RA power connector from Samtec is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1095 VDC|775VAC. Its pitch is 2.54 mm. This connector has a single port. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5.9 A/contact. IPT1-105-01-S-D-RA is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.21 mm long, 5.08 mm tall and 10.39 mm deep. Its 10 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

