Arrow Electronic Components Online
IP6028121|DBUNLIMI|simage
IP6028121|DBUNLIMI|limage
Reduced Price
Audio Indicators and Alerts

IP602812-1

Audio Indicator Piezo 6V 15V 300mA 12V 120dBAdBA Flange Mount

DB Unlimited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2800
  • Minimum Sound Pressure (dBA)
    120dBA
  • Tone Mode
    Single
  • Minimum Operating Supply Voltage
    6V
  • Typical Operating Supply Voltage
    12V
  • Maximum Operating Supply Voltage
    15V
  • Maximum Supply Current (mA)
    300
  • Mounting
    Flange Mount
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (mm)
    60
  • Product Height (mm)
    38

Documentation and Resources

Datasheets
Design resources