Audio Indicators and Alerts
IP412812-1
Audio Indicator Piezo 1V 20V 10mA 12V 106dBAdBA Flange Mount
DB UnlimitedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2800
Minimum Sound Pressure (dBA)
106dBA
Tone Mode
Single
Minimum Operating Supply Voltage
1V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
20V
Maximum Supply Current (mA)
10
Mounting
Flange Mount
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
41.8
Product Height (mm)
16

