Arrow Electronic Components Online
IP2628091|DBUNLIMI|simage
IP2628091|DBUNLIMI|limage
Audio Indicators and Alerts

IP262809-1

Audio Indicator Piezo 5V 18V 50mA 12V 92dBA Through Hole Pin

DB Unlimited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2800
  • Minimum Sound Pressure (dBA)
    92dBA
  • Tone Mode
    Single
  • Minimum Operating Supply Voltage
    5V
  • Typical Operating Supply Voltage
    12V
  • Maximum Operating Supply Voltage
    18V
  • Maximum Supply Current (mA)
    50
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    26
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources