| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0 | |
| 60 to 75 | |
| 66 | |
| 74 | |
| 1@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 10 | |
| 30 | |
| 36 | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.8(Typ)@±15V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
Get better sound quality by implementing this differential amplifier INA117SMQ differential amplifier from Texas Instruments into your electronic circuit. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

