Infineon Technologies AGIMWH170R650M1XKSA1MOSFETs
Trans MOSFET N-CH SiC 1.7KV 7.5A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 20 | |
| -55 to 175 | |
| 7.5 | |
| 580@15V | |
| 8.1@12V | |
| 337@1000V | |
| 88000 | |
| 22 | |
| 11 | |
| 22 | |
| 18 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

