Infineon Technologies AGIMTA65R050M2HXTMA1MOSFETs
Trans MOSFET N-CH SiC 650V 43A 5-Pin(4+Tab) LHSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 23 | |
| -55 to 175 | |
| 43 | |
| 62@18V | |
| 22@18V | |
| 790@400V | |
| 197000 | |
| 4.4 | |
| 7.6 | |
| 13.5 | |
| 8.1 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 6.8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | LHSOF |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

