10-25% Off

VishayIMC1812ER4R7KInductor Surface Mount

Inductor RF Chip Molded Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.315A 1Ohm DCR 1812 T/R

Save valuable space on a PCB with this rf chip IMC1812ER4R7K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 35M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 4.7u H. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 315m A with a maximum resistance of 1 Ohm.

Import TariffMay apply to this part

1,500 parts: Ships tomorrow

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Israel
         
      • Price: $0.3049
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Israel
      • In Stock: 1,000 parts
      • Price: $0.3049
    • (500)

      Ships tomorrow

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Israel
      • In Stock: 500 parts
      • Price: $0.2892

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.