Reduced Price
Infineon Technologies AGIKP20N65F5XKSA1IGBT Chip
Trans IGBT Chip N-CH 650V 42A 125W 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Trench Stop 5 | |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.6 | |
| 42 | |
| 0.1 | |
| 125 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

