VishayIHLP3232DZER6R8M11Inductor Surface Mount

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 7A 0.0334Ohm DCR 3232 T/R Automotive AEC-Q200

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP3232DZER6R8M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. It has an inductance of 6.8u H. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 7(Typ) A with a maximum resistance of 33.4m Ohm.

Import TariffMay apply to this part

6,208 parts: Ships tomorrow

    Total$1.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Israel
         
      • Price: $1.1088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 208 parts
      • Price: $1.1088
    • (500)

      Ships tomorrow

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 6,000 parts
      • Price: $0.279

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.