VishayIHLP2525CZERR10M06Inductor Surface Mount
Power Choke Shielded Wirewound 0.1uH 20% 100KHz Powdered Iron 32.5A 0.00135Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.1u | |
| 20% | |
| 100K | |
| 32.5(Typ) | |
| 60(Typ) | |
| 0.00135(Typ) | |
| 400M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

