VishayIHLP2020ABER3R3M01Inductor Surface Mount

Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 2.8A 0.103Ohm DCR 2020 T/R

This power IHLP2020ABER3R3M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.8(Typ) A with a maximum resistance of 103m Ohm. It has an inductance of 3.3u H. This product is 5.74 mm long, 1.2 mm tall and 5.43 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 33M(Typ) Hz.

Import TariffMay apply to this part

9 parts: Ships in 2 days

    Total$0.64Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $0.6433

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.