VishayIH05BQ500KInductor Leaded
Inductor Filter Wirewound 50uH 10% 1KHz Ferrite 8A 30mOhm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 50u | |
| 10% | |
| 1K | |
| 8 | |
| 0.03 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.34 | |
| 28.58 |
This filter IH05BQ500K leaded inductor from Vishay is convenient and easily removable. This part has a pitch of 19.05 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 50u H. This device utilizes wirewound technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 8 A with a maximum resistance of 30m Ohm. This product is 28.58 mm long with a diameter of 21.34 mm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

