Analog DevicesICM7211IPL+LCD Drivers
Segment Display LCD Driver 4Digit 5V 40-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 28 | |
| 0.016(Typ) | |
| Parallel | |
| 3 | |
| 6 | |
| 5 | |
| -20 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 14.61(Max) |
| Package Length | 52.71(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
